The Toshiba TC7SZ08F,LJ is a single dual input AND gate with a high level output current of 32mA and a propagation delay of 4.5ns. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA. This surface mount device is available in quantities of 3000 per reel, packaged in cut tape. The TC7SZ08F,LJ is suitable for use in a variety of applications requiring high speed logic functions.
Toshiba TC7SZ08F,LJ technical specifications.
| High Level Output Current | 32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |
No datasheet is available for this part.