
The Toshiba TC7SZ08FU(F) is a single-element AND gate with a propagation delay of 4.5ns. It operates over a temperature range of -40°C to 85°C and can supply up to 32mA of current at its low-level output. The device is packaged in a surface-mount SSOP package with dimensions of 2mm in length, 1.25mm in width, and 0.9mm in height. It can be used in a variety of applications where a fast and reliable logic gate is required.
Sign in to ask questions about the Toshiba TC7SZ08FU(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SZ08FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 4.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ08FU(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
