LCX126 1-GATE (3-STATE Buffer)
Toshiba TC7SZ126FU(TE85L) technical specifications.
| Package/Case | SSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SZ126FU(TE85L) to view detailed technical specifications.
No datasheet is available for this part.