
TC7SZ14FU(F), Schmitt Trigger Inverter, LCX, 32mA 1.65 5.5 V 5-pin SSOP
Toshiba TC7SZ14FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Propagation Delay | 5.9ns |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
