
TC7W04F(F), Triple Inverter, HC, 2 6 V 8-pin FM, SOP
Toshiba TC7W04F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Length | 5mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 75ns |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
