Toshiba TC7W08FK(F), Dual 2-Input AND Logic Gate, 2 6 V, 8-Pin SSOP
Toshiba TC7W08FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.7mm |
| High Level Output Current | -5.2mA |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 13ns |
| Schmitt Trigger Input | No |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.