The Toshiba TC7W139FUTE12L is a dual 2-input 4-output inverting demultiplexer with a supply voltage range of 2V to 6V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a propagation delay of 165ns and a quiescent current of 2uA. It is fabricated using CMOS technology and is not radiation hardened.
Toshiba TC7W139FUTE12L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.