The Toshiba TC7W14F(F) is a Schmitt trigger inverter with a propagation delay of 125ns. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SOP package with dimensions of 1.5mm height, 3.1mm width, and 5mm length. It provides high level and low level output currents of -5.2mA and 5.2mA, respectively.
Toshiba TC7W14F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Length | 5mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 125ns |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.