The Toshiba TC7W14FK(F) is a surface mount inverter with a Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 21ns. The device has a high level output current of -5.2mA and a low level output current of 5.2mA. It is available in the SSOP package with a height of 0.7mm and dimensions of 2mm in length and 2.3mm in width.
Checking distributor stock and pricing after the page loads.
Toshiba TC7W14FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.7mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 21ns |
| Schmitt Trigger Input | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.