
The Toshiba TC7W14FK(T5LSNE,PP is an 8-pin SSOP surface mount inverter schmitt trigger with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a logic family of HC and a process technology of CMOS. The device has a maximum high level output current of -5.2 mA and a maximum low level output current of 5.2 mA. It is manufactured with plastic and has a package weight of 0.01 g.
Toshiba TC7W14FK(T5LSNE,PP technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 3 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W14FK(T5LSNE,PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.