
This Toshiba dual OR gate is packaged in a surface mount SOP package with a height of 1.5mm and dimensions of 5mm in length, 3.1mm in width. It can operate at supply voltages between 2V and 6V, and its propagation delay is 13ns. The device can handle high level output currents of up to -5.2mA and low level output currents of up to 5.2mA.
Sign in to ask questions about the Toshiba TC7W32F(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W32F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Length | 5mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 13ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W32F(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
