The Toshiba TC7W32FK(F) is a dual OR gate IC with a supply voltage range of 2V to 6V. It is packaged in a surface mount SSOP package with dimensions of 2mm in length, 2.3mm in width, and 0.7mm in height. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a propagation delay of 13ns and provides high level and low level output currents of -5.2mA and 5.2mA, respectively.
Toshiba TC7W32FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.7mm |
| High Level Output Current | -5.2mA |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.