The Toshiba TC7WG74FK(TE85L,F) is a D-Type flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 900mV. The device is RoHS compliant and features a quiescent current of 1uA. The flip-flop has high level and low level output currents of -8mA and 8mA, respectively. It is designed for surface mount applications.
Toshiba TC7WG74FK(TE85L,F) technical specifications.
| High Level Output Current | -8mA |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.