The Toshiba TC7WH00FK(F) is a dual NAND gate IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It operates over a temperature range of -40°C to 85°C and is mounted on the surface. The IC has a propagation delay of 7.5ns and a high level output current of -8mA, with a low level output current of 8mA.
Toshiba TC7WH00FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.7mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 7.5ns |
| Schmitt Trigger Input | No |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.