The Toshiba TC7WH08FK(F) is a dual AND gate logic IC packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The IC features a propagation delay of 7.9ns and can source up to 8mA of current at its low level output. It is designed for surface mount applications and has a height of 0.7mm, length of 2mm, and width of 2.3mm.
Toshiba TC7WH08FK(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.7mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 7.9ns |
| Schmitt Trigger Input | No |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.