
The Toshiba TC7WT126FU(F) is a high-speed logic gate with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It is packaged in a surface mount SSOP package with dimensions of 1.1mm in height, 2.9mm in length, and 2.8mm in width. The gate operates within a temperature range of -40°C to 85°C and has a propagation delay of 33ns. The high level output current is -6mA and the low level output current is 6mA.
Checking distributor stock and pricing after the page loads.
Toshiba TC7WT126FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -6mA |
| Length | 2.9mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Propagation Delay | 33ns |
| Width | 2.8mm |
| RoHS | Compliant |
