Toshiba TC7WU04FU(F) Triple Inverter, 2 6 V SSOP, 8-Pin
Toshiba TC7WU04FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -5.2mA |
| Length | 2.9mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 60ns |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 60ns |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.