The Toshiba TC9293AN is a dual D/A converter with 24 terminals, operating over a temperature range of -35°C to 85°C. It has a nominal supply voltage of 3.2V and a maximum supply current of 20mA. The device is packaged in a 24-pin SDIP package, measuring 7.62mm in width and 22mm in length. It is designed for use in a variety of applications, including data conversion and signal processing.
Toshiba TC9293AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.2 |
| Number of Bits | 1 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9293AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.