Toshiba TCD1201DG(Z,W) technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.