Image Sensor B/W CCD 3648x1Pixels 22-Pin CDIP
Toshiba TCD1305DG(OZ,AW) technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.