CCD LINEAR IMAGE SENSOR CCD
Toshiba TCD1707DG(Z,AW) technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.