Image Sensor Color CCD 10680×3Pixels 22-Pin CLCC
Checking distributor stock and pricing after the page loads.
Toshiba TCD2915BFG(Z,AC,T) technical specifications.
| Package/Case | CLCC |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS | Compliant |