The TCR2EE30,LM is a single linear regulator from Toshiba, packaged in a surface mount SOT-553 case. It can deliver a maximum output current of 200mA with a dropout voltage of 150mV. Operating temperature range is from -40°C to 85°C. The regulator is available in a cut tape package with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
Toshiba TCR2EE30,LM technical specifications.
| Package/Case | SOT-553 |
| Dropout Voltage | 150mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |