
The TCR2EF33,LM is a single linear regulator with a dropout voltage of 150mV, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a single unit on cut tape. The regulator provides an output current of 200mA and a fixed output voltage of 3.3V.
Toshiba TCR2EF33,LM technical specifications.
| Dropout Voltage | 150mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.