The TCV7100AF is a single-output adjustable positive voltage regulator with a maximum output current of 2.5A and a maximum operating temperature of 125°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The regulator is packaged in a HSON surface mount package and is available in quantities of 3000. It is RoHS compliant and does not have radiation hardening. The TCV7100AF is suitable for use in a variety of applications, including those requiring a stable and adjustable output voltage.
Toshiba TCV7100AF(TE12L,Q) technical specifications.
| Package/Case | HSON |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600uA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCV7100AF(TE12L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.