The Toshiba TD62064AFG(5,S) is a 4-element NPN Darlington transistor with a collector-emitter saturation voltage of 1.6V and a collector-emitter voltage rating of 50V. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is lead-free and packaged in a 40-unit rail/tube configuration. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TD62064AFG(5,S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62064AFG(5,S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.