The Toshiba TD62382AFG(5,EL) is an 8-element NPN/PNP bipolar transistor array with a collector-emitter voltage rating of 50V. It features a collector-emitter saturation voltage of 230mV and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SOP package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 230mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS | Not Compliant |