IC DRIVER DARL SOURCE 8CH 18-SOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |