Audio Amp Speaker 1-CH Mono 45W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Toshiba TDA7396 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 6A |
| Output Power | 35W |
| Packaging | Rail/Tube |
| Quiescent Current | 100mA |
| RoHS | Not Compliant |
No datasheet is available for this part.