RF Small Signal Field-Effect Transistor, N-Channel
Toshiba TGI5964-120L technical specifications.
| Continuous Drain Current (ID) | 18A |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TGI5964-120L to view detailed technical specifications.
No datasheet is available for this part.