SLC NAND Flash 3.3V 16Gbit 2G x 8bit
Toshiba TH58NVG4S0FTAK0 technical specifications.
| Package/Case | TSOP |
| Density | 16Gb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.