SLC NAND Flash 3.3V 32G-bit 4G x 8 48-Pin TSOP-I
Toshiba TH58NVG5S0FTAK0 technical specifications.
| Package/Case | TSOP |
| Density | 32Gb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.