Flash Card 16G-byte 3.3V Embedded Flash Drive 169-Pin FBGA
Toshiba THGBM1G7D4EBAI2 technical specifications.
| Package/Case | FBGA |
| Density | 16GB |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.