Flash Card 4G-byte 3.3V NANDrive 153-Pin VFBGA
Toshiba THGBM5G5A1JBAIRYFJ technical specifications.
| Density | 4GB |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba THGBM5G5A1JBAIRYFJ to view detailed technical specifications.
No datasheet is available for this part.