
The Toshiba THGBM5G7A2JBAIM is a 16GB synchronous flash memory device packaged in a VFBGA. It operates over a temperature range of -25°C to 85°C and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant. It is designed to operate at supply voltages between 2.7V and 3.6V, with an operating supply voltage of 3.3V.
Toshiba THGBM5G7A2JBAIM technical specifications.
| Package/Case | VFBGA |
| Density | 16GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba THGBM5G7A2JBAIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
