Solid State Drive With Low Power Consumption
Toshiba THNSNC064GMMJ technical specifications.
| Package/Case | Module |
| ESD Protection | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.