Toshiba TIM5964-12UL technical specifications.
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TIM5964-12UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.