
This device is a single N-channel power MOSFET for switching voltage regulator applications. It uses Toshiba's DTMOSⅥ process and is housed in a 3-pin through-hole TO-247 package. The MOSFET is rated for 650 V drain-source voltage, 37 A continuous drain current, and 270 W power dissipation at Tc = 25 °C. It features 52 mΩ typical drain-source on-resistance, 68 nC typical total gate charge, and 135 ns typical reverse recovery time. The channel temperature range extends to 150 °C, and the orderable part is listed as RoHS compatible.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK068N65Z5,S1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK068N65Z5,S1F technical specifications.
| Application Scope | Switching Voltage Regulators |
| Polarity | N-ch |
| Generation | DTMOSⅥ |
| Internal Connection | Single |
| Package | TO-247 |
| Mounting | Through Hole |
| Pin Count | 3 |
| Dimensions | 15.94×20.95×5.02mm |
| Drain-Source Voltage | 650V |
| Gate-Source Voltage | ±30V |
| Drain Current (DC) | 37A |
| Drain Current (Pulsed) | 148A |
| Power Dissipation | 270W |
| Single-Pulse Avalanche Energy | 730mJ |
| Channel Temperature | 150°C |
| Storage Temperature | -55 to 150°C |
| Thermal Resistance, Junction-to-Case | 0.462°C/W |
| Thermal Resistance, Junction-to-Ambient | 50°C/W |
| Gate Threshold Voltage | 3.5 to 4.5V |
| Drain-Source On-Resistance | 0.052 typ, 0.068 maxΩ |
| Input Capacitance | 3765pF |
| Reverse Transfer Capacitance | 3.0pF |
| Output Capacitance | 92pF |
| Effective Output Capacitance (Energy Related) | 145pF |
| Effective Output Capacitance (Time Related) | 970pF |
| Gate Resistance | 2.8Ω |
| Rise Time | 51ns |
| Turn-On Time | 92ns |
| Fall Time | 3.5ns |
| Turn-Off Time | 115ns |
| Total Gate Charge | 68nC |
| Gate-Source Charge | 23nC |
| Gate-Drain Charge | 22nC |
| Diode Forward Voltage | 1.7 maxV |
| Reverse Recovery Time | 135 typ, 216 maxns |
| Reverse Recovery Charge | 0.74µC |
| Peak Reverse Recovery Current | 11A |
| RoHS | Yes |
Download the complete datasheet for Toshiba TK068N65Z5,S1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.