
This device is an N-channel power MOSFET rated for 650 V drain-to-source voltage and 30 A continuous drain current at 25°C. It is housed in a through-hole TO-247-3 package and is specified for up to 230 W power dissipation at case temperature. The MOSFET has a maximum on-resistance of 90 mOhm at 15 A and 10 V gate drive, with a maximum gate charge of 47 nC at 10 V. Its maximum gate threshold voltage is 4 V at 1.27 mA, the maximum gate-source voltage is ±30 V, and the maximum operating temperature is 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK090N65Z,S1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK090N65Z,S1F technical specifications.
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 650V |
| Current - Continuous Drain (Id) @ 25°C | 30A |
| Rds On (Max) @ Id, Vgs | 90 @ 15A, 10VmOhm |
| Drive Voltage | 10V |
| Vgs(th) (Max) @ Id | 4 @ 1.27mAV |
| Gate Charge (Qg) (Max) @ Vgs | 47 @ 10VnC |
| Vgs (Max) | ±30V |
| Power Dissipation (Max) | 230W |
| Mounting Type | Through Hole |
| Package / Case | TO-247-3 |
| Supplier Device Package | TO-247 |
| Operating Temperature | 150°C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Toshiba TK090N65Z,S1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.