
Trans MOSFET N-CH Si 80V 214A 3-Pin(3+Tab) TO-220SIS
Toshiba TK100A08N1,S4X(S technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
