
Toshiba TK10P60W,RVQ(S N-channel MOSFET Transistor, 9.7 A, 600 V, 3-Pin DPAK
Toshiba TK10P60W,RVQ(S technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.7A |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 700pF |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 45ns |
| Width | 7.18mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK10P60W,RVQ(S to view detailed technical specifications.
No datasheet is available for this part.
