Toshiba TK31A60W,S4VX technical specifications.
| Capacitance | 3E-09F |
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 73mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 88mR |
| Turn-Off Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK31A60W,S4VX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.