Toshiba TK4A60DA(STA4QM technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.