Trans MOSFET N-CH Si 600V 7.5A 3-Pin(3+Tab) TO-220SIS
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 7.5A |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |