TK8A60DA(STA4QM
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 7.5A |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |