The Toshiba TL12W01-L(T30) is a single white LED with a correlated color temperature of 3000K and a luminous flux of 56lm. It features a rectangular lens style and a viewing angle of 120°. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 300mA |
| Lens Style | Rectangular |
| Luminous Flux | 56lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |