
The Toshiba TL12W02-L(T30) is a single white LED with a correlated color temperature of 3000K and a luminous flux of 60lm. It can handle a forward current of up to 300mA and has a maximum operating temperature of 100°C. The device is designed for surface mount applications and has a viewing angle of 120°. It is available in a ROHS compliant, plastic package with 2 pins.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 300mA |
| Lens Style | Rectangular |
| Luminous Flux | 60lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.37W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
