This Toshiba LED features a correlated color temperature of 3000K, a luminous flux of 85lm, and a forward current of 800mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a tape and reel format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Toshiba TL1F1-LW1,L(S technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 5mm |
| Forward Current | 800mA |
| Length | 5mm |
| Lens Style | Circular |
| Luminous Flux | 85lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | (Not Available) |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.