High Brightness Led, White, 5000 K, 112 Lm, 350 Ma, 800 Ma
Checking distributor stock and pricing after the page loads.
Toshiba TL1F1-NW0,L(S technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Circular |
| Luminous Flux | 112lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.