Toshiba TL1F1-NW1,L(S technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 800mA |
| Luminous Flux | 100lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Reach SVHC Compliant | Unknown |
| Series | (Not Available) |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TL1F1-NW1,L(S to view detailed technical specifications.
No datasheet is available for this part.